Part Details for SPCM130 BK196 by Alpha Wire
Overview of SPCM130 BK196 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPCM130 BK196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0774
|
Newark | Fit Shrink Tubing/12 In Bulk |Alpha Wire SPCM130 BK196 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $9.4100 | Buy Now |
DISTI #
SPCM130BK196-ND
|
DigiKey | HEATSHRINK 1.3" PO BK 12" Lead time: 21 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-SPCM130-12IN-BK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 12IN PIECE BLACK | 0 |
|
$7.1200 / $11.7900 | Order Now |