Part Details for SPCH-0005-50 by Omega Engineering
Overview of SPCH-0005-50 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for SPCH-0005-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH5380
|
Newark | Bare Thermocouple Wire, Kp/Ep Rohs Compliant: Yes |Omega SPCH-0005-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4300 | Buy Now |
DISTI #
5880-SPCH-0005-50-ND
|
DigiKey | UNINSULATED T/C WIRE, FINE DIAME Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$134.3600 | Buy Now |
DISTI #
75015979
|
RS | Platinum-Rhodium, Fine T/C Wire, Bare Wire, per double inch | Omega Engineering SPCH-0005-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$117.8500 | RFQ |