SPC8104F0A
Description: CRT/Flat Panel Graphics Controller, 1024 X 768 Dots, CMOS, PQFP128, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-128

Overview of SPC8104F0A by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SPC8104F0A by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC8104F0A by Seiko Epson Corporation

SPC8104F0A
Seiko Epson Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
LFQFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
ISA
Display Configuration
1024 X 768 DOTS
JESD-30 Code
S-PQFP-G128
Length
14 mm
Number of Terminals
128
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY
Want to compare parts?
  1. SPC8104F0A
    Seiko Epson Corporation
    CRT/Flat Panel Graphics Controller, 1024 X 768 Dots, CMOS, PQFP128, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-128
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC8104F0A by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC8104F0A by Seiko Epson Corporation

  • Please alert me when SPC8104F0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPC8104F0A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC8104F0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPC8104F0A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC8104F0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC8104F0A by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: