Part Details for SPC7281F0A by Seiko Epson Corporation
Overview of SPC7281F0A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC7281F0A
SPC7281F0A CAD Models
SPC7281F0A Part Data Attributes:
|
SPC7281F0A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SPC7281F0A
Seiko Epson Corporation
Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP184, 0.40 MM PITCH, PLASTIC, QFP20-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G184 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 184 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SPC7281F0A
This table gives cross-reference parts and alternative options found for SPC7281F0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC7281F0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1R72801F00A100 | Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP184, 0.40 MM PITCH, PLASTIC, QFP-184 | Seiko Epson Corporation | SPC7281F0A vs S1R72801F00A100 |
S1R72801F00A100 | 1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP184, 0.40 MM PITCH, PLASTIC, QFP-184 | Epson Electronics America Inc | SPC7281F0A vs S1R72801F00A100 |
S1R72803F00A | Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP184, 0.40 MM PITCH, PLASTIC, QFP20-184 | Seiko Epson Corporation | SPC7281F0A vs S1R72803F00A |