Part Details for SPC58NH92E7RMI0Y by STMicroelectronics
Overview of SPC58NH92E7RMI0Y by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC58NH92E7RMI0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9715
|
Newark | 32-Bit Auto Mcus Gp |Stmicroelectronics SPC58NH92E7RMI0Y RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SPC58NH92E7RMI0Y-ND
|
DigiKey | IC MCU 32BIT 10MB FLASH 176LQFP Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7625 | Buy Now |
DISTI #
SPC58NH92E7RMI0Y
|
Avnet Americas | MCU 32-Bit Triple Core SPC58NHx e200z4 RISC 10MB Flash 1.2V 176-Pin eLQFP - Trays (Alt: SPC58NH92E7RMI0Y) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$29.3619 | Buy Now |
DISTI #
511-SPC58NH92E7RMI0Y
|
Mouser Electronics | 32-bit Microcontrollers - MCU LQFP 176L 24X24X1.4 Exposed Pad RoHS: Compliant | 0 |
|
$30.2700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks | 0 |
|
$32.9400 | Buy Now |
DISTI #
SPC58NH92E7RMI0Y
|
Avnet Silica | MCU 32-Bit Triple Core SPC58NHx e200z4 RISC 10MB Flash 1.2V 176-Pin eLQFP (Alt: SPC58NH92E7RMI0Y) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC58NH92E7RMI0Y
SPC58NH92E7RMI0Y CAD Models
SPC58NH92E7RMI0Y Part Data Attributes
|
SPC58NH92E7RMI0Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58NH92E7RMI0Y
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 80 | |
Number of External Interrupts | 1 | |
Number of Terminals | 176 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 1114112 | |
ROM (words) | 10485760 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |