Part Details for SPC58EC70E3Q000X by STMicroelectronics
Overview of SPC58EC70E3Q000X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPC58EC70E3Q000X
SPC58EC70E3Q000X CAD Models
SPC58EC70E3Q000X Part Data Attributes
|
SPC58EC70E3Q000X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58EC70E3Q000X
STMicroelectronics
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of I/O Lines | 78 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
RAM (bytes) | 327680 | |
ROM (words) | 2048000 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |