Part Details for SPC582B50E1AD00X by STMicroelectronics
Overview of SPC582B50E1AD00X by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC582B50E1AD00X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7996
|
Newark | Mcu, Aec-Q100, 32Bit, 48Mhz, Tqfp-Ep-64 Rohs Compliant: Yes |Stmicroelectronics SPC582B50E1AD00X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 946 |
|
$5.5500 / $9.9000 | Buy Now |
DISTI #
497-19043-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64ETQFP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2345 / $9.2300 | Buy Now |
DISTI #
SPC582B50E1AD00X
|
Avnet Americas | MCU 32-Bit SPC58 e200z2 RISC 512KB Flash 1.14V to 1.26V 64-Pin TQFP T/R - Tape and Reel (Alt: SPC582B50E1AD00X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.0099 / $5.7009 | Buy Now |
DISTI #
511-SPC582B50E1AD00X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family RoHS: Compliant | 0 |
|
$5.5000 / $9.6900 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family RoHS: Compliant Min Qty: 1 | 0 |
|
$6.1800 / $9.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks | 0 |
|
$5.9100 | Buy Now |
|
Ameya Holding Limited | 946 |
|
RFQ | ||
DISTI #
SPC582B50E1AD00X
|
Avnet Silica | MCU 32-Bit SPC58 e200z2 RISC 512KB Flash 1.14V to 1.26V 64-Pin TQFP T/R (Alt: SPC582B50E1AD00X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC582B50E1AD00X
|
EBV Elektronik | MCU 32-Bit SPC58 e200z2 RISC 512KB Flash 1.14V to 1.26V 64-Pin TQFP T/R (Alt: SPC582B50E1AD00X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC582B50E1AD00X
SPC582B50E1AD00X CAD Models
SPC582B50E1AD00X Part Data Attributes
|
SPC582B50E1AD00X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC582B50E1AD00X
STMicroelectronics
32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |