Part Details for SPC5748GK0AMMJ6 by NXP Semiconductors
Overview of SPC5748GK0AMMJ6 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for SPC5748GK0AMMJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3716
|
Newark | Triple Core, 6M Flash, 768K Ram, Flexray, Automotive Qualified, -40C > 125C, 160Mhz, 0N78S Cut 3.0/ Tray Rohs Compliant: Yes |Nxp SPC5748GK0AMMJ6 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9700 | Buy Now |
DISTI #
2156-SPC5748GK0AMMJ6-ND
|
DigiKey | TRIPLE CORE, 6M FLASH, 768K RAM, Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
553 In Stock |
|
$35.0200 | Buy Now |
DISTI #
SPC5748GK0AMMJ6-ND
|
DigiKey | IC MCU 32BIT 6MB FLSH 256MAPPBGA Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.8086 | Buy Now |
DISTI #
SPC5748GK0AMMJ6
|
Avnet Americas | 32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 256 Pins, MAPBGA - Trays (Alt: SPC5748GK0AMMJ6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$26.9549 | Buy Now |
DISTI #
771-SPC5748GK0AMMJ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 160MHZ, 0N78S Cut 3.0 RoHS: Compliant | 450 |
|
$35.4900 / $50.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$37.3000 | Buy Now |
|
Rochester Electronics | MPC5748G - CALYPSO 6M-TRIPLE CORE, 6M FLASH, 768K RAM, FLEXRAY RoHS: Compliant Status: Active Min Qty: 1 | 553 |
|
$28.6200 / $33.6700 | Buy Now |
DISTI #
SPC5748GK0AMMJ6
|
Avnet Silica | 32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 256 Pins, MAPBGA (Alt: SPC5748GK0AMMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5748GK0AMMJ6
|
EBV Elektronik | 32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 256 Pins, MAPBGA (Alt: SPC5748GK0AMMJ6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5748GK0AMMJ6
SPC5748GK0AMMJ6 CAD Models
SPC5748GK0AMMJ6 Part Data Attributes
|
SPC5748GK0AMMJ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GK0AMMJ6
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 96 | |
Number of Terminals | 256 | |
Number of Timers | 115 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 786432 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |