Part Details for SPC5747CK1VKU6R by NXP Semiconductors
Results Overview of SPC5747CK1VKU6R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5747CK1VKU6R Information
SPC5747CK1VKU6R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5747CK1VKU6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9689
|
Newark | 32 Bit, 4Mb Flash, 512 Ram/ Reel Rohs Compliant: Yes |Nxp SPC5747CK1VKU6R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.8300 | Buy Now |
DISTI #
SPC5747CK1VKU6R-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.6541 | Buy Now |
DISTI #
SPC5747CK1VKU6R
|
Avnet Americas | SPC5747CK1VKU6/HLQFP176/REEL 1 - Tape and Reel (Alt: SPC5747CK1VKU6R) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$18.8832 / $19.9068 | Buy Now |
DISTI #
841-SPC5747CK1VKU6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, 512 RAM | 0 |
|
$21.9000 | Order Now |
|
Flip Electronics | Stock | 17154 |
|
RFQ |
Part Details for SPC5747CK1VKU6R
SPC5747CK1VKU6R CAD Models
SPC5747CK1VKU6R Part Data Attributes
|
SPC5747CK1VKU6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5747CK1VKU6R
NXP Semiconductors
IC MCU 32BIT 4MB FLASH 176LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |