Part Details for SPC5746CBK1ACMH6 by NXP Semiconductors
Overview of SPC5746CBK1ACMH6 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5746CBK1ACMH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5963
|
Newark | Dual Core, 3M Flash, 256K Ram/ Tray Rohs Compliant: Yes |Nxp SPC5746CBK1ACMH6 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0500 | Buy Now |
DISTI #
568-SPC5746CBK1ACMH6-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 100MAPBGA Min Qty: 880 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.9375 | Buy Now |
DISTI #
SPC5746CBK1ACMH6
|
Avnet Americas | MCU 32-Bit e200z4 RISC 3MB Flash 4.5V to 5.5V 100-Pin MAPBGA Tray - Trays (Alt: SPC5746CBK1ACMH6) Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$26.2579 | Buy Now |
DISTI #
771-SPC5746CBK1ACMH6
|
Mouser Electronics | 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 256K RAM | 0 |
|
$27.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$29.4700 | Buy Now |