-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 2.5MB FLASH 144LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5011
|
Newark | Mcu, 32Bit, Power, 200Mhz, Lqfp-144, Product Range:Mpc5 Family Mpc57Xx Series Microcontrollers, Architecture:Power Architecture, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:2.5Mb, Ram Memory Size:384Kb, No. Of Rohs Compliant: Yes |Nxp SPC5744PFK1AMLQ9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$20.0700 / $27.0100 | Buy Now |
DISTI #
01AC9657
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-144, Product Range:Mpc5 Family Mpc57Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2.5Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp SPC5744PFK1AMLQ9 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $20.8200 | Buy Now |
DISTI #
SPC5744PFK1AMLQ9-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
73 In Stock |
|
$19.1042 / $28.2700 | Buy Now |
DISTI #
SPC5744PFK1AMLQ9
|
Avnet Americas | 32-bit MCU, PowerPC e200Z4, 200 MHz, 2.5 MB, 384 KB, 144 Pins, LQFP - Trays (Alt: SPC5744PFK1AMLQ9) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 20 |
|
$15.6364 / $18.0323 | Buy Now |
DISTI #
841-SPC5744PFK1AMLQ9
|
Mouser Electronics | 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, 1 x FlexRay, 40 C to +125 C RoHS: Compliant | 73 |
|
$18.4600 / $25.9700 | Buy Now |
DISTI #
V99:2348_14471988
|
Arrow Electronics | MCU 32-bit e200z4 Harvard 2.5MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2315 | Americas - 48 |
|
$16.9300 / $20.9200 | Buy Now |
|
Future Electronics | IC MCU 32BIT 2.5MB FLASH 144LQFP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tray | 0Tray |
|
$20.3700 | Buy Now |
DISTI #
78827198
|
Verical | MCU 32-bit e200z4 Harvard 2.5MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray Min Qty: 60 Package Multiple: 60 Date Code: 2351 | Americas - 540 |
|
$17.4273 / $20.0384 | Buy Now |
DISTI #
79931865
|
Verical | MCU 32-bit e200z4 Harvard 2.5MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2126 | Americas - 60 |
|
$22.7500 / $26.0000 | Buy Now |
DISTI #
68456831
|
Verical | MCU 32-bit e200z4 Harvard 2.5MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 48 |
|
$16.9300 / $20.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5744PFK1AMLQ9
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5744PFK1AMLQ9
NXP Semiconductors
IC MCU 32BIT 2.5MB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SPC5744P | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 99 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 393216 | |
ROM (words) | 2621440 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Current-Max | 610 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.19 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |