Part Details for SPC5744BK1AMMH2R by NXP Semiconductors
Results Overview of SPC5744BK1AMMH2R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5744BK1AMMH2R Information
SPC5744BK1AMMH2R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5744BK1AMMH2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3679
|
Newark | Single Core, 1.5M Flash, 192K Ram, Flexray, Automotive Qualified, -40C > 125C, 120Mhz/ Reel Rohs ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 | Buy Now |
DISTI #
SPC5744BK1AMMH2R-ND
|
DigiKey | IC MCU 32B 1.5MB FLASH 100MAPBGA Min Qty: 1500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0887 | Buy Now |
DISTI #
SPC5744BK1AMMH2R
|
Avnet Americas | SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz - Tape and ... more Min Qty: 1500 Package Multiple: 1500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$12.5651 / $12.8269 | Buy Now |
DISTI #
771-SPC5744BK1AMMH2R
|
Mouser Electronics | 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C... more RoHS: Compliant | 0 |
|
$13.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 52 Weeks Container: Reel |
0 Reel |
|
$15.1000 | Buy Now |
Part Details for SPC5744BK1AMMH2R
SPC5744BK1AMMH2R CAD Models
SPC5744BK1AMMH2R Part Data Attributes
|
SPC5744BK1AMMH2R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5744BK1AMMH2R
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
Number of Timers | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 196608 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.41 mm | |
Speed | 120 MHz | |
Supply Current-Max | 264 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |