Part Details for SPC5743RK1MLU5 by NXP Semiconductors
Overview of SPC5743RK1MLU5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SPC5743RK1MLU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4012
|
Newark | Nxp 32-Bit Mcu, Triple Power Arch Core, 2Mb Flash, 200Mhz, -40/+125Degc, automotive Qual, lqfp176/ Tray Rohs Compliant: Yes |Nxp SPC5743RK1MLU5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $26.2300 | Buy Now |
DISTI #
SPC5743RK1MLU5-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 200 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.1593 | Buy Now |
DISTI #
SPC5743RK1MLU5
|
Avnet Americas | HighEnd MCU - Trays (Alt: SPC5743RK1MLU5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$25.9475 | Buy Now |
DISTI #
841-SPC5743RK1MLU5
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple Power Arch core, 2MB Flash, 200MHz, -40/+125degC,Automotive Qual,LQFP176 RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$28.8200 | Buy Now |
|
Rochester Electronics | MPC5743R - RAINIER-NXP 32-bit MCU, Triple Power Arch core, 2MB RoHS: Compliant Status: Active Min Qty: 1 | 692 |
|
$23.2200 / $27.3100 | Buy Now |
DISTI #
SPC5743RK1MLU5
|
EBV Elektronik | HighEnd MCU (Alt: SPC5743RK1MLU5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 2MB 3.5V5.5V 128KB 200MHz FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS | 12 |
|
$30.6399 | Buy Now |
Part Details for SPC5743RK1MLU5
SPC5743RK1MLU5 CAD Models
SPC5743RK1MLU5 Part Data Attributes
|
SPC5743RK1MLU5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5743RK1MLU5
NXP Semiconductors
IC MCU 32BIT 2MB FLASH 176LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
PWM Channels | NO | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm |