SPC5742PK1MLQ5
Description: 1.5MB NVM, 2 x e200Z4 cores, 150MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT

Overview of SPC5742PK1MLQ5 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPC5742PK1MLQ5 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5742PK1MLQ5 by Freescale Semiconductor

SPC5742PK1MLQ5
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
Samacsys Manufacturer
NXP
Bit Size
32
CPU Family
E200Z4
JESD-30 Code
S-PQFP-G144
Number of Terminals
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
196608
ROM (words)
1572864
ROM Programmability
FLASH
Speed
150 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. SPC5742PK1MLQ5
    Freescale Semiconductor
    1.5MB NVM, 2 x e200Z4 cores, 150MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT
    VS

Related Parts for SPC5742PK1MLQ5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5742PK1MLQ5 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5742PK1MLQ5 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of SPC5742PK1MLQ5 would you like to use for your alert(s)?
  • Please alert me when SPC5742PK1MLQ5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5742PK1MLQ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5742PK1MLQ5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5742PK1MLQ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5742PK1MLQ5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5742PK1MLQ5 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: