Part Details for SPC5742PK1AMLQ9R by NXP Semiconductors
Overview of SPC5742PK1AMLQ9R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5742PK1AMLQ9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4006
|
Newark | 1.5Mb Nvm, 2 X E200Z4 Cores, 200Mhz, 192K Sram, 4 X Adc, 2 X Pwm, 2 X Sent/Reel Rohs Compliant: Yes |Nxp SPC5742PK1AMLQ9R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 | Buy Now |
DISTI #
SPC5742PK1AMLQ9R-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4984 | Buy Now |
DISTI #
SPC5742PK1AMLQ9R
|
Avnet Americas | SPC5742PK1AMLQ9/LQFP144/REEL 1 - Tape and Reel (Alt: SPC5742PK1AMLQ9R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.5036 / $15.5727 | Buy Now |
DISTI #
841-SPC5742PK1AMLQ9R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1.5MB NVM, 2 x e200Z4 cores, 200MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT | 0 |
|
$15.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$16.7600 | Buy Now |
DISTI #
SPC5742PK1AMLQ9R
|
Avnet Americas | SPC5742PK1AMLQ9/LQFP144/REEL 1 - Tape and Reel (Alt: SPC5742PK1AMLQ9R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.5036 / $15.5727 | Buy Now |
DISTI #
SPC5742PK1AMLQ9R
|
Avnet Silica | SPC5742PK1AMLQ9/LQFP144/REEL 1 (Alt: SPC5742PK1AMLQ9R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5742PK1AMLQ9R
|
EBV Elektronik | SPC5742PK1AMLQ9/LQFP144/REEL 1 (Alt: SPC5742PK1AMLQ9R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |