Part Details for SPC5742PK1AMLQ8R by NXP Semiconductors
Overview of SPC5742PK1AMLQ8R by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5742PK1AMLQ8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4004
|
Newark | 2 X E200Z4 Cores In Ls, 180 Mhz, 1.5Mb Flash, 192Kb Sram, Lqfp 144, -40 C To +125 C/ Reel Rohs Compliant: Yes |Nxp SPC5742PK1AMLQ8R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 | Buy Now |
DISTI #
2832-SPC5742PK1AMLQ8RTR-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 35 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4138 In Stock |
|
$16.4414 | Buy Now |
DISTI #
SPC5742PK1AMLQ8R-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 35 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.7257 | Buy Now |
DISTI #
SPC5742PK1AMLQ8R
|
Avnet Americas | MCU 32-Bit SPC5 e200Z4 RISC 1.5MB Flash 3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5742PK1AMLQ8R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.8712 / $14.8434 | Buy Now |
DISTI #
841-SPC5742PK1AMLQ8R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, 40 C to +125 C RoHS: Compliant | 0 |
|
$15.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$15.9700 | Buy Now |
DISTI #
SPC5742PK1AMLQ8R
|
Avnet Americas | MCU 32-Bit SPC5 e200Z4 RISC 1.5MB Flash 3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5742PK1AMLQ8R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.8712 / $14.8434 | Buy Now |
DISTI #
SPC5742PK1AMLQ8R
|
Avnet Silica | MCU 32-Bit SPC5 e200Z4 RISC 1.5MB Flash 3.3V 144-Pin LQFP T/R (Alt: SPC5742PK1AMLQ8R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
SPC5742PK1AMLQ8R
|
EBV Elektronik | MCU 32-Bit SPC5 e200Z4 RISC 1.5MB Flash 3.3V 144-Pin LQFP T/R (Alt: SPC5742PK1AMLQ8R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4138 |
|
$12.3300 | RFQ |
Part Details for SPC5742PK1AMLQ8R
SPC5742PK1AMLQ8R CAD Models
SPC5742PK1AMLQ8R Part Data Attributes:
|
SPC5742PK1AMLQ8R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5742PK1AMLQ8R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |