Part Details for SPC5742PFK1AMLQ8 by NXP Semiconductors
Overview of SPC5742PFK1AMLQ8 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5742PFK1AMLQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3036
|
Newark | 1.5Mb Nvm, 2 X E200Z4 Cores, 180Mhz, 192K Sram, 4 X Adc, 2 X Pwm, 2 X Sent /Tray Rohs Compliant: Yes |Nxp SPC5742PFK1AMLQ8 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $17.8400 | Buy Now |
DISTI #
SPC5742PFK1AMLQ8-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8590 | Buy Now |
DISTI #
SPC5742PFK1AMLQ8
|
Avnet Americas | SPC5742PFK1AMLQ8/LQFP144/STAND - Trays (Alt: SPC5742PFK1AMLQ8) Min Qty: 240 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.0076 / $15.0007 | Buy Now |
DISTI #
841-SPC5742PFK1AMLQ8
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1.5MB NVM, 2 x e200Z4 cores, 180MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT RoHS: Compliant | 0 |
|
$16.8600 / $18.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$16.1400 | Buy Now |
|
Rochester Electronics | MPC5742P - PANTHER-1.5MB NVM, 2 x e200Z4 cores, 180MHz, 192K RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$14.3000 / $16.8300 | Buy Now |
Part Details for SPC5742PFK1AMLQ8
SPC5742PFK1AMLQ8 CAD Models
SPC5742PFK1AMLQ8 Part Data Attributes
|
SPC5742PFK1AMLQ8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5742PFK1AMLQ8
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |