-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Powertrain Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3214
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC572L64F2BC6AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18330-1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 80ETQFP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7167 / $13.7600 | Buy Now |
DISTI #
511-SPC572L64F2BC6AR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant | 0 |
|
$8.7200 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$9.3200 / $13.4900 | Buy Now |
|
Ameya Holding Limited | 6933 |
|
RFQ | ||
DISTI #
SPC572L64F2BC6AR
|
Avnet Silica | 32-BIT Power Architecture e200z2 core 1.5 MB Memory eTQFP80 80 MHz T/R (Alt: SPC572L64F2BC6AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC572L64F2BC6AR
|
EBV Elektronik | 32-BIT Power Architecture e200z2 core 1.5 MB Memory eTQFP80 80 MHz T/R (Alt: SPC572L64F2BC6AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC572L64F2BC6AR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC572L64F2BC6AR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of Terminals | 80 | |
PWM Channels | NO | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |