-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Powertrain Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18331-1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLSH 100ETQFP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$8.1122 / $12.8100 | Buy Now |
DISTI #
511-SPC572L64E3BC6AR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant | 1946 |
|
$7.8000 / $12.8100 | Buy Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant Min Qty: 1 | 1946 |
|
$8.6600 / $12.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.3000 | Buy Now |
|
Ameya Holding Limited | 2945 |
|
RFQ | ||
DISTI #
SPC572L64E3BC6AR
|
Avnet Silica | 32-bit MCU, PowerPC e200Z2, 80 MHz, 1.5 MB, 64 KB, 100 Pins, eTQFP (Alt: SPC572L64E3BC6AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC572L64E3BC6AR
|
EBV Elektronik | 32-bit MCU, PowerPC e200Z2, 80 MHz, 1.5 MB, 64 KB, 100 Pins, eTQFP (Alt: SPC572L64E3BC6AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC572L64E3BC6AR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC572L64E3BC6AR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |