-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC56EC74L7C9ECY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC56EC74L7C9ECY-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 400 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0533 | Buy Now |
DISTI #
SPC56EC74L7C9ECY
|
Avnet Americas | MCU 32-Bit SPC56EC74 e200z4d RISC 3MB Flash 3.3V 176-Pin LQFP Tray - Bulk (Alt: SPC56EC74L7C9ECY) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4112 / $15.7323 | Buy Now |
DISTI #
511-SPC56EC74L7C9ECY
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applicat... more RoHS: Compliant | 0 |
|
$16.5100 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$15.7400 | Buy Now |
DISTI #
SPC56EC74L7C9ECY
|
Avnet Silica | MCU 32Bit SPC56EC74 e200z4d RISC 3MB Flash 33V 176Pin LQFP Tray (Alt: SPC56EC74L7C9ECY) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC56EC74L7C9ECY
|
EBV Elektronik | MCU 32Bit SPC56EC74 e200z4d RISC 3MB Flash 33V 176Pin LQFP Tray (Alt: SPC56EC74L7C9ECY) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC56EC74L7C9ECY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EC74L7C9ECY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC56EC74L7C9ECY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EC74L7C9ECY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC56EC74L7C9ECX | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC56EC74L7C9ECY vs SPC56EC74L7C9ECX |
SPC56EC74L7B9ECX | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC56EC74L7C9ECY vs SPC56EC74L7B9ECX |
The SPC56EC74L7C9ECY has an operating temperature range of -40°C to 125°C, making it suitable for automotive and industrial applications.
The clock settings for the SPC56EC74L7C9ECY can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to select the clock source, configure the clock frequency, and enable or disable clock outputs. You can refer to the device's reference manual for more information on clock configuration.
The maximum frequency of the CPU is 120 MHz, and the maximum frequency of the peripherals is 60 MHz. However, the actual frequency may vary depending on the clock configuration and the specific peripheral being used.
The SPC56EC74L7C9ECY has built-in safety features such as Error Correction Code (ECC) memory, Bus Interface Unit (BIU) with parity checking, and a Fault Collection Unit (FCU) that can detect and report errors. You can also implement safety mechanisms such as redundancy, checksums, and watchdog timers to ensure functional safety in your application.
Yes, the SPC56EC74L7C9ECY is an automotive-grade microcontroller that meets the requirements of the AEC-Q100 standard. It has been designed to withstand the harsh conditions of automotive environments, including high temperatures, vibrations, and electromagnetic interference.