Part Details for SPC5675KFK0MMM2 by NXP Semiconductors
Overview of SPC5675KFK0MMM2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5675KFK0MMM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7280
|
Newark | 2M Flash, 512K Sram, Ebi, Flexray /Tray Rohs Compliant: Yes |Nxp SPC5675KFK0mm2 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8300 | Buy Now |
DISTI #
568-SPC5675KFK0MMM2-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 257MAPBGA Min Qty: 152 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.4034 | Buy Now |
DISTI #
SPC5675KFK0MMM2
|
Avnet Americas | MCU 32-Bit e200z7d RISC 2MB Flash 5.5V 257-Ball BGA Tray - Trays (Alt: SPC5675KFK0MMM2) Min Qty: 152 Package Multiple: 152 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$36.7499 / $42.3809 | Buy Now |
DISTI #
771-SPC5675KFK0MMM2
|
Mouser Electronics | 32-bit Microcontrollers - MCU 2M Flash, 512K SRAM, EBI, Flexray RoHS: Compliant | 0 |
|
$43.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$45.6000 | Buy Now |
DISTI #
SPC5675KFK0MMM2
|
Avnet Silica | MCU 32-Bit e200z7d RISC 2MB Flash 5.5V 257-Ball BGA Tray (Alt: SPC5675KFK0MMM2) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |