Part Details for SPC5675KFF0VMS2 by Freescale Semiconductor
Overview of SPC5675KFF0VMS2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5675KFF0VMS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MCU 32-bit e200z7d RISC 2MB Flash 3.3V/5V Automotive 473-Pin MAP-BGA Tray / IC MCU 32BIT 2MB FLASH 473MAPBGA | 100 |
|
$557.1429 | Buy Now |
Part Details for SPC5675KFF0VMS2
SPC5675KFF0VMS2 CAD Models
SPC5675KFF0VMS2 Part Data Attributes
|
SPC5675KFF0VMS2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPC5675KFF0VMS2
Freescale Semiconductor
Freescale 32-bit MCU, Dual Power Arch, 2MB Flash, 180MHz, -40/+105degC, Automotive Qual, MAPBGA 473
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
CPU Family | E200 | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 180 MHz | |
Supply Current-Max | 900 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |