Part Details for SPC564A74L7CFAY by STMicroelectronics
Results Overview of SPC564A74L7CFAY by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC564A74L7CFAY Information
SPC564A74L7CFAY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC564A74L7CFAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC564A74L7CFAY
|
Avnet Americas | MCU 32-Bit SPC564A74x e200z4 RISC 3MB Flash 1.2V/3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC564A74L7... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |
Part Details for SPC564A74L7CFAY
SPC564A74L7CFAY CAD Models
SPC564A74L7CFAY Part Data Attributes
|
SPC564A74L7CFAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564A74L7CFAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 120 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Current-Max | 445 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC564A74L7CFAY
This table gives cross-reference parts and alternative options found for SPC564A74L7CFAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564A74L7CFAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC564A80L7CFAY | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A74L7CFAY vs SPC564A80L7CFAY |
SPC564A80B2CFAY | STMicroelectronics | Check for Price | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | SPC564A74L7CFAY vs SPC564A80B2CFAY |
SPC564A74L7CFAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A74L7CFAY vs SPC564A74L7CFAR |
SPC564A80L7CFAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A74L7CFAY vs SPC564A80L7CFAR |
SPC564A74B4CFAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A74L7CFAY vs SPC564A74B4CFAR |
SPC564A80B2CFAR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | SPC564A74L7CFAY vs SPC564A80B2CFAR |
SPC564A74B2CFAY | STMicroelectronics | Check for Price | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | SPC564A74L7CFAY vs SPC564A74B2CFAY |
SPC564A80B4CFAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A74L7CFAY vs SPC564A80B4CFAR |