Part Details for SPC564A74B4CFAR by STMicroelectronics
Overview of SPC564A74B4CFAR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC564A74B4CFAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC564A74B4CFAR-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 324PBGA Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC564A74B4CFAR
|
Avnet Americas | MCU 32-Bit SPC564A74x e200z4 RISC 3MB Flash 1.2V/3.3V/5V 324-Pin BGA T/R - Tape and Reel (Alt: SPC564A74B4CFAR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
DISTI #
SPC564A74B4CFAR
|
Avnet Americas | MCU 32-Bit SPC564A74x e200z4 RISC 3MB Flash 1.2V/3.3V/5V 324-Pin BGA T/R - Tape and Reel (Alt: SPC564A74B4CFAR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ |
Part Details for SPC564A74B4CFAR
SPC564A74B4CFAR CAD Models
SPC564A74B4CFAR Part Data Attributes:
|
SPC564A74B4CFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564A74B4CFAR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, PLASTIC, BGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 23 mm | |
Number of I/O Lines | 120 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.77 mm | |
Speed | 150 MHz | |
Supply Current-Max | 445 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC564A74B4CFAR
This table gives cross-reference parts and alternative options found for SPC564A74B4CFAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564A74B4CFAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC564A74B2CFAY | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | STMicroelectronics | SPC564A74B4CFAR vs SPC564A74B2CFAY |
SPC564A80L7CFAR | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A74B4CFAR vs SPC564A80L7CFAR |
SPC564A74L7CFAR | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A74B4CFAR vs SPC564A74L7CFAR |
SPC564A74L7CFAY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A74B4CFAR vs SPC564A74L7CFAY |
SPC564A80B2CFAR | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | STMicroelectronics | SPC564A74B4CFAR vs SPC564A80B2CFAR |
SPC564A80L7CFAY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC564A74B4CFAR vs SPC564A80L7CFAY |