Part Details for SPC5645SF1VVU by NXP Semiconductors
Overview of SPC5645SF1VVU by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPC5645SF1VVU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W3991
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 2Mb Flash, 125Mhz, -40/+105Degc, Automotive Grade, Pbga 416 Rohs Compliant: Yes |Nxp SPC5645SF1VVU RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1700 / $42.3800 | Buy Now |
DISTI #
SPC5645SF1VVU-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 416PBGA Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7826 | Buy Now |
DISTI #
SPC5645SF1VVU
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 416-Pin TE-BGA Tray - Trays (Alt: SPC5645SF1VVU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$41.9331 | Buy Now |
DISTI #
841-SPC5645SF1VVU
|
Mouser Electronics | 32-bit Microcontrollers - MCU 2M FLASH 64KRAM, E200Z RoHS: Compliant | 0 |
|
$37.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$46.5700 | Buy Now |
DISTI #
SPC5645SF1VVU
|
Avnet Silica | MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 416-Pin TE-BGA Tray (Alt: SPC5645SF1VVU) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5645SF1VVU
|
EBV Elektronik | MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 416-Pin TE-BGA Tray (Alt: SPC5645SF1VVU) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | EBV - 640 |
|
Buy Now |
Part Details for SPC5645SF1VVU
SPC5645SF1VVU CAD Models
SPC5645SF1VVU Part Data Attributes
|
SPC5645SF1VVU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5645SF1VVU
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 177 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 125 MHz | |
Supply Current-Max | 375 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |