Part Details for SPC5645BF0VLT1R by NXP Semiconductors
Overview of SPC5645BF0VLT1R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPC5645BF0VLT1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9180
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 2Mb Flash, 120Mhz, -40/+105Degc, Automotive Grade, Qfp 208 Rohs Compliant: Yes |Nxp SPC5645BF0VLT1R Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$29.8900 / $34.4700 | Buy Now |
DISTI #
30Y7163
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 2Mb Flash, 120Mhz, -40/+105Degc, Automotive Grade, Qfp 208 Rohs Compliant: Yes |Nxp SPC5645BF0VLT1R Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$32.7800 / $33.7400 | Buy Now |
DISTI #
568-15117-1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 208TQFP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180 In Stock |
|
$23.5375 / $50.1100 | Buy Now |
DISTI #
SPC5645BF0VLT1R
|
Avnet Americas | MCU 32-Bit MPC56xx e200 RISC 2MB Flash 3.3V/5V 208-Pin LQFP T/R - Tape and Reel (Alt: SPC5645BF0VLT1R) Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$29.8840 / $34.4630 | Buy Now |
DISTI #
841-SPC5645BF0VLT1R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 208 RoHS: Compliant | 0 |
|
$34.0700 / $50.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$37.0800 | Buy Now |
Part Details for SPC5645BF0VLT1R
SPC5645BF0VLT1R CAD Models
SPC5645BF0VLT1R Part Data Attributes
|
SPC5645BF0VLT1R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5645BF0VLT1R
NXP Semiconductors
IC MCU 32BIT 2MB FLASH 208TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4D | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 177 | |
Number of Terminals | 208 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |