Microcontrollers and Processors
SPC5644AF0MLU1R
Description: Freescale 32-bit MCU, Power Arch core, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176

Overview of SPC5644AF0MLU1R by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPC5644AF0MLU1R by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC MCU 32BIT 4MB FLASH 176LQFP / e200z4 series Microcontroller IC 32-Bit Single-Core 150MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) 2100
  • 1 $67.8270
  • 2 $55.6530
  • 3 $53.9130
  • 4 $52.1740
  • 5 $50.4350
  • 7 $45.2180
$45.2180 / $67.8270 Buy Now

CAD Models for SPC5644AF0MLU1R by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5644AF0MLU1R by Freescale Semiconductor

SPC5644AF0MLU1R
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Bit Size
32
CPU Family
E200Z4
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
176
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC
Package Code
QFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
196608
ROM (words)
4194304
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
150 MHz
Supply Current-Max
400 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SPC5644AF0MLU1R
    Freescale Semiconductor
    Freescale 32-bit MCU, Power Arch core, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176
    VS

Related Parts for SPC5644AF0MLU1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5644AF0MLU1R by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5644AF0MLU1R by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of SPC5644AF0MLU1R would you like to use for your alert(s)?
  • Please alert me when SPC5644AF0MLU1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5644AF0MLU1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5644AF0MLU1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5644AF0MLU1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5644AF0MLU1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5644AF0MLU1R by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: