Part Details for SPC5642AF2MVZ3 by NXP Semiconductors
Overview of SPC5642AF2MVZ3 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for SPC5642AF2MVZ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3034
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 2Mb Flash, 80Mhz, -40/+105Degc, Automotive Grade, Pbga 324/ Tray Rohs Compliant: Yes |Nxp SPC5642AF2MVZ3 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $26.7300 | Buy Now |
DISTI #
SPC5642AF2MVZ3-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 324PBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.6008 | Buy Now |
DISTI #
SPC5642AF2MVZ3
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4 RISC 2048KB Flash 1.2V/3.3V/5V 324-Pin BGA Tray - Trays (Alt: SPC5642AF2MVZ3) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.1756 / $26.7267 | Buy Now |
DISTI #
841-SPC5642AF2MVZ3
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 80MHz, -40/+105degC, Automotive Grade, PBGA 324 RoHS: Compliant | 0 |
|
$29.7500 / $31.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Container: Tray | 0Tray |
|
$28.7600 | Buy Now |
DISTI #
SPC5642AF2MVZ3
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4 RISC 2048KB Flash 1.2V/3.3V/5V 324-Pin BGA Tray - Trays (Alt: SPC5642AF2MVZ3) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.1756 / $26.7267 | Buy Now |
DISTI #
SPC5642AF2MVZ3
|
Avnet Silica | MCU 32-Bit MPC56xx e200z4 RISC 2048KB Flash 1.2V/3.3V/5V 324-Pin BGA Tray (Alt: SPC5642AF2MVZ3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5642AF2MVZ3
SPC5642AF2MVZ3 CAD Models
SPC5642AF2MVZ3 Part Data Attributes:
|
SPC5642AF2MVZ3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5642AF2MVZ3
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 112 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 80 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |