-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Powertrain Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC563M64L5COAY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19141-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5952 / $13.8800 | Buy Now |
DISTI #
SPC563M64L5COAY
|
Avnet Americas | MCU 32-Bit SPC563M64x e200z335 RISC 1.5MB Flash 1.2V/3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC563M... more RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.8816 / $8.0458 | Buy Now |
DISTI #
511-SPC563M64L5COAY
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp RoHS: Compliant | 7755 |
|
$8.2100 / $13.4000 | Buy Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant Min Qty: 1 | 7755 |
|
$8.0500 / $13.1300 | Buy Now |
DISTI #
87882997
|
Verical | MCU 32-bit e200z335 RISC 1.5MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 720 |
|
$9.6625 / $11.1738 | Buy Now |
DISTI #
SPC563M64L5COAY
|
Avnet Silica | MCU 32Bit SPC563M64x e200z335 RISC 15MB Flash 12V33V5V 144Pin LQFP Tray (Alt: SPC563M64L5COAY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC563M64L5COAY
|
EBV Elektronik | MCU 32Bit SPC563M64x e200z335 RISC 15MB Flash 12V33V5V 144Pin LQFP Tray (Alt: SPC563M64L5COAY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 1.5MB FLASH 144LQFP | 2160 |
|
$6.8611 / $10.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC563M64L5COAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC563M64L5COAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 19.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96256 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 195 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC563M64L5COAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC563M64L5COAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC563M60L7CPAR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176 | SPC563M64L5COAY vs SPC563M60L7CPAR |
SPC563M60L5CPAR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, LEAD FREE, LQFP-144 | SPC563M64L5COAY vs SPC563M60L5CPAR |
SPC563M60L5CPAY | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, LEAD FREE, LQFP-144 | SPC563M64L5COAY vs SPC563M60L5CPAY |
SPC563M64L7COAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC563M64L5COAY vs SPC563M64L7COAR |
SPC563M60L7CPAY | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176 | SPC563M64L5COAY vs SPC563M60L7CPAY |
SPC563M64L5COAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC563M64L5COAY vs SPC563M64L5COAR |
The SPC563M64L5COAY can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
The clock settings can be configured using the Clock Management Unit (CMU) registers. Refer to the device's reference manual for specific register settings and configuration options.
The maximum frequency of the CPU is 264 MHz, and the peripherals can operate at a maximum frequency of 132 MHz.
The SPC563M64L5COAY has several low-power modes, including Sleep, Wait, and Stop modes. These modes can be configured using the Power Management Controller (PMC) registers. Refer to the device's reference manual for specific register settings and configuration options.
The SPC563M64L5COAY has 768 KB of Flash memory and 64 KB of RAM.