Part Details for SPC560P40L1BEAAR by STMicroelectronics
Overview of SPC560P40L1BEAAR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC560P40L1BEAAR
SPC560P40L1BEAAR CAD Models
SPC560P40L1BEAAR Part Data Attributes:
|
SPC560P40L1BEAAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P40L1BEAAR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200Z0H | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC560P40L1BEAAR
This table gives cross-reference parts and alternative options found for SPC560P40L1BEAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P40L1BEAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560P40L1CEAAX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEAAR vs SPC560P40L1CEAAX |
SPC560P40L1BEAAY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC560P40L1BEAAR vs SPC560P40L1BEAAY |
SPC560P40L1CEAAY | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEAAR vs SPC560P40L1CEAAY |
SPC560P40L1CEAAR | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEAAR vs SPC560P40L1CEAAR |