Part Details for SPC560B40L5B6E0X by STMicroelectronics
Results Overview of SPC560B40L5B6E0X by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560B40L5B6E0X Information
SPC560B40L5B6E0X by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC560B40L5B6E0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560B40L5B6E0X-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC560B40L5B6E0X
|
Avnet Americas | MCU 32-Bit SPC560B40x e200z0h RISC 256KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC560... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SPC560B40L5B6E0X
SPC560B40L5B6E0X CAD Models
SPC560B40L5B6E0X Part Data Attributes
|
SPC560B40L5B6E0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B40L5B6E0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 123 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC560B40L5B6E0X Frequently Asked Questions (FAQ)
-
The SPC560B40L5B6E0X can operate from -40°C to 125°C, but it's recommended to operate within -40°C to 105°C for optimal performance and reliability.
-
The clock settings can be configured using the Clock Generation Unit (CGU) module. Refer to the device's reference manual and the STMicroelectronics' SPC5Studio development environment for more information.
-
The maximum frequency of the CPU is 64 MHz, and the peripherals can operate at a maximum frequency of 32 MHz.
-
The SPC560B40L5B6E0X has 640 KB of flash memory available for programming, but 16 KB is reserved for the boot loader.
-
Yes, the SPC560B40L5B6E0X is designed for safety-critical applications and meets the requirements of the ISO 26262 automotive safety standard. However, it's essential to follow the safety guidelines and recommendations provided by STMicroelectronics.