Part Details for SPC560B40L3B3E0X by STMicroelectronics
Overview of SPC560B40L3B3E0X by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SPC560B40L3B3E0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560B40L3B3E0X-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC560B40L3B3E0X
|
Avnet Americas | MCU 32-Bit SPC560B40x e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560B40L3B3E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SPC560B40L3B3E0X
|
Avnet Americas | MCU 32-Bit SPC560B40x e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560B40L3B3E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SPC560B40L3B3E0X
SPC560B40L3B3E0X CAD Models
SPC560B40L3B3E0X Part Data Attributes:
|
SPC560B40L3B3E0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B40L3B3E0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC560B40L3B3E0X
This table gives cross-reference parts and alternative options found for SPC560B40L3B3E0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560B40L3B3E0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560B40L3B3E0R | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3B3E0R |
SPC560B40L3B4E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3B4E0X |
SPC560B40L3C4E0Y | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3C4E0Y |
SPC560B40L3A3E0Y | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3A3E0Y |
SPC560B40L3C3E0R | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3C3E0R |
SPC560B40L3A3E0X | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3A3E0X |
SPC560B40L3C4E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3C4E0X |
SPC560B40L3C3E0Y | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3C3E0Y |
SPC560B40L3B3E0Y | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | SPC560B40L3B3E0X vs SPC560B40L3B3E0Y |