Part Details for SPC5607BK0MLU6R by NXP Semiconductors
Overview of SPC5607BK0MLU6R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SPC5607BK0MLU6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4638
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1.5Mb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 176 Rohs Compliant: Yes |Nxp SPC5607BK0MLU6R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 | Buy Now |
DISTI #
SPC5607BK0MLU6R-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9978 | Buy Now |
DISTI #
SPC5607BK0MLU6R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC5607BK0MLU6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$18.0048 / $20.7636 | Buy Now |
DISTI #
841-SPC5607BK0MLU6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1.5MB Flash 64MHz -40/+125degC QFP 176 RoHS: Compliant | 0 |
|
$20.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$22.3400 | Buy Now |
DISTI #
SPC5607BK0MLU6R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC5607BK0MLU6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$18.0048 / $20.7636 | Buy Now |
Part Details for SPC5607BK0MLU6R
SPC5607BK0MLU6R CAD Models
SPC5607BK0MLU6R Part Data Attributes:
|
SPC5607BK0MLU6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5607BK0MLU6R
NXP Semiconductors
32-BIT, FLASH, 64MHz, RISC MICROCONTROLLER, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 24 X 24 MM, ROHS COMPLIANT, LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 149 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |