-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,100PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5288
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 100/Tray Rohs Compliant: Yes |Nxp SPC5606BK0MLL6 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 / $18.7400 | Buy Now |
DISTI #
568-14382-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$16.6953 / $24.7000 | Buy Now |
DISTI #
SPC5606BK0MLL6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1MB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5606BK0MLL6) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.6648 / $15.7586 | Buy Now |
DISTI #
841-SPC5606BK0MLL6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$16.1300 / $24.6900 | Order Now |
DISTI #
V99:2348_07209804
|
Arrow Electronics | MCU 32-bit e200z0h RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2324 | Americas - 360 |
|
$14.7900 / $18.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tray | 0Tray |
|
$16.9600 | Buy Now |
DISTI #
69152917
|
Verical | MCU 32-bit e200z0h RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 360 |
|
$14.7900 / $18.4600 | Buy Now |
DISTI #
SPC5606BK0MLL6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1MB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5606BK0MLL6) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.6648 / $15.7586 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 100LQFP | 3830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5606BK0MLL6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BK0MLL6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |