-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4826
|
Newark | Mcu, Aec-Q100, 32Bit, 64Mhz, Lqfp-64, Product Range:Mpc5Xxx Family Mpc56Xx Series Microcontrollers, Architecture:Power Architecture, Mcu Core Size:32Bit, Program Memory Size:512Kb, Ram Memory Size:96Kb, Cpu Speed:64Mhz, No. Of Rohs Compliant: Yes |Nxp SPC5604EEF2MLH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.0200 | Buy Now |
DISTI #
SPC5604EEF2MLH-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3125 / $27.0800 | Buy Now |
DISTI #
SPC5604EEF2MLH
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: SPC5604EEF2MLH) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 324 Partner Stock |
|
RFQ | |
DISTI #
SPC5604EEF2MLH
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: SPC5604EEF2MLH) Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.2590 | Buy Now |
DISTI #
841-SPC5604EEF2MLH
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64 RoHS: Compliant | 0 |
|
$15.3100 | Order Now |
|
Future Electronics | MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.7400 | Buy Now |
|
Rochester Electronics | MPC5604C - NXP 32-bit MCU, Power Arch core, 512KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$15.1800 / $17.8600 | Buy Now |
DISTI #
SPC5604EEF2MLH
|
Avnet Silica | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V 64-Pin LQFP Tray (Alt: SPC5604EEF2MLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5604EEF2MLH
|
EBV Elektronik | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V 64-Pin LQFP Tray (Alt: SPC5604EEF2MLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5604EEF2MLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604EEF2MLH
NXP Semiconductors
IC MCU 32BIT 512KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |