Part Details for SPC5603BF2VLL4 by NXP Semiconductors
Overview of SPC5603BF2VLL4 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5603BF2VLL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5207
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 384Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Tray Rohs Compliant: Yes |Nxp SPC5603BF2VLL4 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 | Buy Now |
DISTI #
2832-SPC5603BF2VLL4-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 30 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
2700 In Stock |
|
$19.9500 | Buy Now |
DISTI #
SPC5603BF2VLL4-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 30 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4595 | Buy Now |
DISTI #
SPC5603BF2VLL4
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 384KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5603BF2VLL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-SPC5603BF2VLL4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$9.4400 / $18.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.5900 | Buy Now |
DISTI #
SPC5603BF2VLL4
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 384KB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: SPC5603BF2VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2700 |
|
RFQ |
Part Details for SPC5603BF2VLL4
SPC5603BF2VLL4 CAD Models
SPC5603BF2VLL4 Part Data Attributes
|
SPC5603BF2VLL4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5603BF2VLL4
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 28672 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |