Part Details for SPC5602PEF0VLH6R by NXP Semiconductors
Overview of SPC5602PEF0VLH6R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5602PEF0VLH6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5192
|
Newark | 256K Flash, 20K Ram/ Reel Rohs Compliant: Yes |Nxp SPC5602PEF0VLH6R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 | Buy Now |
DISTI #
SPC5602PEF0VLH6R-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4881 | Buy Now |
DISTI #
SPC5602PEF0VLH6R
|
Avnet Americas | MCU 32-Bit e200z0h RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: SPC5602PEF0VLH6R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.5651 | Buy Now |
DISTI #
841-SPC5602PEF0VLH6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$10.8800 | Buy Now |
DISTI #
SPC5602PEF0VLH6R
|
Avnet Silica | MCU 32-Bit e200z0h RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: SPC5602PEF0VLH6R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5602PEF0VLH6R
|
EBV Elektronik | MCU 32-Bit e200z0h RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: SPC5602PEF0VLH6R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5602PEF0VLH6R
SPC5602PEF0VLH6R CAD Models
SPC5602PEF0VLH6R Part Data Attributes
|
SPC5602PEF0VLH6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5602PEF0VLH6R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |