Part Details for SPC5602BK0CLQ4R by NXP Semiconductors
Overview of SPC5602BK0CLQ4R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5602BK0CLQ4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4605
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 256Kb Flash, 48Mhz, -40/+85Degc, Automotive Grade, Qfp 144 Rohs Compliant: Yes |Nxp SPC5602BK0CLQ4R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 | Buy Now |
DISTI #
SPC5602BK0CLQ4R-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7787 | Buy Now |
DISTI #
SPC5602BK0CLQ4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5602BK0CLQ4R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.6844 / $11.1683 | Buy Now |
DISTI #
841-SPC5602BK0CLQ4R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 48MHz -40/+85degC RoHS: Compliant | 0 |
|
$12.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$12.0200 | Buy Now |
DISTI #
SPC5602BK0CLQ4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC5602BK0CLQ4R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.6844 / $11.1683 | Buy Now |
Part Details for SPC5602BK0CLQ4R
SPC5602BK0CLQ4R CAD Models
SPC5602BK0CLQ4R Part Data Attributes:
|
SPC5602BK0CLQ4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5602BK0CLQ4R
NXP Semiconductors
IC MCU 32BIT 256KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 123 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |