Part Details for SPC22970 by SPC Multicomp
Overview of SPC22970 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for SPC22970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M9423
|
Newark | Duplex Fiber Optic Patch Cord, Fibre Optic Connector A:Lc, Fibre Optic Connector B:Lc, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50µm/125µm, Product Range:-, Cable Length:1M Rohs Compliant: Yes |Multicomp Pro SPC22970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$9.5100 / $17.0500 | Buy Now |
Part Details for SPC22970
SPC22970 CAD Models
SPC22970 Part Data Attributes
|
SPC22970
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC22970
SPC Multicomp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Connector Side1 | LC CONNECTOR | |
Connector Side2 | LC CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Stranding | 50X125 | |
Wire and Cable Name | COMMUNICATION CABLE |