Part Details for SPC21963 by SPC Multicomp
Results Overview of SPC21963 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5898
|
Newark | Category 5E Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.6200 / $9.4100 | Buy Now |
Part Details for SPC21963
SPC21963 CAD Models
SPC21963 Part Data Attributes
|
SPC21963
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21963
SPC Multicomp
Cable Assembly, 8 Conductor(s), 24AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.2 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG |