Part Details for SPC21424 by SPC Multicomp
Overview of SPC21424 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPC21424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0619
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Colour:Black, Connector Type:Xlr Rohs Compliant: Yes |Multicomp Pro SPC21424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$0.6690 | Buy Now |
DISTI #
41525150
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 75 Package Multiple: 1 | Americas - 216 |
|
$1.0924 / $1.1436 | Buy Now |