Part Details for SPC21422 by SPC Multicomp
Results Overview of SPC21422 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC21422 Information
SPC21422 by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC21422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0617
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$0.7720 | Buy Now |
DISTI #
85536046
|
Verical | SPC21422 Min Qty: 65 Package Multiple: 1 | Americas - 71 |
|
$1.3197 | Buy Now |
Part Details for SPC21422
SPC21422 CAD Models
SPC21422 Part Data Attributes
|
SPC21422
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21422
SPC Multicomp
Audio/RCA Connector, 3 Pole(s), Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |
SPC21422 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SPC21422 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering and mounting, follow the recommended land pattern and soldering guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and apply a moderate amount of soldering flux to prevent oxidation.
-
The maximum allowable voltage for the SPC21422's input pins is 5.5V, as specified in the datasheet. Exceeding this voltage may cause damage to the device or affect its performance.
-
To prevent electrostatic discharge (ESD) damage, handle the SPC21422 with care, using an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the device's pins or exposing it to static electricity.
-
Store the SPC21422 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.