Part Details for SPC21177 by SPC Multicomp
Overview of SPC21177 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0371
|
Newark | Switch, Rocker Illuminated, Spst, 15A, 250V, Red, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:-, Contact Current Ac Max:15A Rohs Compliant: Yes |Multicomp Pro SPC21177 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.5400 / $4.5100 | Buy Now |
Part Details for SPC21177
SPC21177 CAD Models
SPC21177 Part Data Attributes
|
SPC21177
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21177
SPC Multicomp
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Color | RED | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 16.891 mm | |
Body Length or Diameter | 32.2072 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for SPC21177
This table gives cross-reference parts and alternative options found for SPC21177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC21177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR3112LBLKBLKREDEF3 | E-Switch Inc | $3.0366 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs RR3112LBLKBLKREDEF3 |
1831.3311 | Marquardt GmbH | Check for Price | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs 1831.3311 |
RR3112BBLKREDREDEF1 | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs RR3112BBLKREDREDEF1 |
GRL-2011-0011 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | SPC21177 vs GRL-2011-0011 |
RR3112BBLKYELYELEF4 | E-Switch Inc | $8.1950 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs RR3112BBLKYELYELEF4 |
JWMW11RCA | NKK Switches | $7.2890 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | SPC21177 vs JWMW11RCA |
RR3112LBLKREDREDEF4 | E-Switch Inc | $3.9400 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs RR3112LBLKREDREDEF4 |
RR3112LBLKBLKGRNEF3 | E-Switch Inc | $3.9400 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs RR3112LBLKBLKGRNEF3 |
SPC21178 | SPC Multicomp | $2.8723 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs SPC21178 |
RR3112LBLKBLKREDEF4 | E-Switch Inc | $3.9400 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC21177 vs RR3112LBLKBLKREDEF4 |