Part Details for SPC21084 by SPC Multicomp
Results Overview of SPC21084 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC21084 Information
SPC21084 by SPC Multicomp is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC21084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8335
|
Newark | Rf/Coaxial, Twinax Plug, Straight, Connector Type:Twinaxial, Connector Body Style:Straight Plug, ... more RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 5 |
|
$12.1800 / $16.2400 | Buy Now |
Part Details for SPC21084
SPC21084 CAD Models
SPC21084 Part Data Attributes
|
SPC21084
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21084
SPC Multicomp
RF Connector, 1 Contact(s), Male, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.665 inch | |
Body Diameter | 0.866 inch | |
Body/Shell Style | PLUG | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |