-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC20504 by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5757
|
Newark | Board-Board Connector, Header, 40Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1633 |
|
$0.1500 | Buy Now |
DISTI #
34014556
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 334 Package Multiple: 1 | Americas - 1633 |
|
$0.2192 / $0.2351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC20504
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC20504
SPC Multicomp
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for SPC20504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC20504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSW-120-26-L-D | Samtec Inc | $3.5561 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SPC20504 vs HTSW-120-26-L-D |
HTSW-120-07-LM-D | Samtec Inc | $3.0477 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | SPC20504 vs HTSW-120-07-LM-D |
CH220B2G-E4D-AA | Teka Interconnection Systems | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | SPC20504 vs CH220B2G-E4D-AA |
HTSW-120-41-S-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SPC20504 vs HTSW-120-41-S-D |
CH220F2G-E4D-AA | Teka Interconnection Systems | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | SPC20504 vs CH220F2G-E4D-AA |
TSHS-120-D-26-A-H | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | SPC20504 vs TSHS-120-D-26-A-H |
TSW-120-23-G-D | Samtec Inc | $3.3305 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | SPC20504 vs TSW-120-23-G-D |
TSHS-120-D-34-A-T | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | SPC20504 vs TSHS-120-D-34-A-T |
HTSW-120-11-G-D | Samtec Inc | $3.7932 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SPC20504 vs HTSW-120-11-G-D |
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad connected to a large copper area on the PCB, ensuring good thermal conductivity. Additionally, it's recommended to use thermal vias to dissipate heat efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 125°C) and provide adequate heat sinking. Also, consider using thermal interface materials and ensuring good airflow around the device.
The recommended soldering conditions for the SPC20504 involve using a reflow soldering process with a peak temperature of 260°C (±5°C) and a dwell time of 20-30 seconds. It's also recommended to use a solder paste with a melting point above 217°C.
To prevent damage during storage and shipping, it's recommended to store the devices in their original packaging or in a similar ESD-protective package. Avoid exposing the devices to extreme temperatures, humidity, or physical stress.
The recommended cleaning procedure involves using a mild detergent and deionized water. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning. After cleaning, dry the device using a soft brush or air blower to prevent water spots and corrosion.