Part Details for SPC20052 by SPC Multicomp
Results Overview of SPC20052 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC20052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3782
|
Newark | Monitor Cable, Svga Video, 10Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$33.7700 / $44.0200 | Buy Now |
Part Details for SPC20052
SPC20052 CAD Models
SPC20052 Part Data Attributes
|
SPC20052
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC20052
SPC Multicomp
Cable Assembly, 11 Conductor(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | 11 COMPONENTS 3 X 7/0.127 X 28, 8 X 7/0.203 X 24 | |
Connector Side1 | HD15 PLUG | |
Connector Side2 | HD15 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 11 | |
Shielding | YES |
SPC20052 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SPC20052 is -40°C to 125°C.
-
Yes, SPC20052 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The maximum operating frequency for SPC20052 is 50 MHz, although it can be used at higher frequencies with reduced performance.
-
Yes, SPC20052 is designed for high-reliability applications, with a low failure rate and high MTBF (Mean Time Between Failures).
-
Yes, SPC20052 is available in various package options, including SOT23, SOT323, and SC70, to accommodate different design requirements.