SPC20048
SPC Multicomp
Description: Cable Assembly,

Overview of SPC20048 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for SPC20048 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 83K3778
Newark Monitor Cable, Svga Video, 25Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Black, Product Range:-, Cable Length:25Ft, Colour:Black Rohs Compliant: Yes |Multicomp SPC20048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 8
  • 1 $6.2600
  • 25 $6.2600
  • 50 $6.2600
  • 100 $6.2600
  • 250 $6.2600
$6.2600 Buy Now
DISTI # 28981688
Verical Cable Assembly SVGA 7.62m D-Sub to D-Sub 15 to 15 POS PL-RCP Min Qty: 8 Package Multiple: 1 Americas - 8
  • 8 $9.5573
$9.5573 Buy Now

CAD Models for SPC20048 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC20048 by SPC Multicomp

SPC20048
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. SPC20048
    SPC Multicomp
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC20048 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC20048 by SPC Multicomp

  • Please alert me when SPC20048 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC20048 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC20048 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC20048 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC20048.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC20048 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: