Part Details for SPC20039 by SPC Multicomp
Overview of SPC20039 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC20039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3770
|
Newark | Computer Cable, Serial, 10Ft, Gray, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Gray, Product Range:-, Cable Length:10Ft Rohs Compliant: Yes |Multicomp SPC20039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$10.6900 / $14.9400 | Buy Now |
DISTI #
94Y6502
|
Newark | Serial Cable, ass,9M-9M,10Foot, Connector Type A:D Subminiature Plug, 9 Way, Connector Type B:D Subminiature Plug, 9 Way, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3.05M, Jacket Colour:Grey, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Multicomp SPC20039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.1400 | Buy Now |