Part Details for SPC19806 by SPC Multicomp
Overview of SPC19806 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC19806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8568
|
Newark | Mini Jumper, 2Way, 2.54Mm, Accessory Type:Jumper, For Use With:Address Or Code Strip Line Plugs, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Connecting Termination:Jumper, Contact Current:3A, Gender:Plug Rohs Compliant: Yes |Multicomp SPC19806 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 525 |
|
$1.0900 | Buy Now |
DISTI #
62455441
|
Verical | Conn Mini Jumper PL 2 POS 2.54mm ST Min Qty: 46 Package Multiple: 1 | Americas - 525 |
|
$1.4400 / $1.6428 | Buy Now |
Part Details for SPC19806
SPC19806 CAD Models
SPC19806 Part Data Attributes
|
SPC19806
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC19806
SPC Multicomp
Shunts/Jumper Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.197 inch | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 910VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |