Part Details for SPC16.5154K250C31TV44 by KEMET Corporation
Overview of SPC16.5154K250C31TV44 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC16.5154K250C31TV44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC16.5154K250C31T
|
Avnet Americas | Cap Film 0.15uF 250V PPS 10% (16.5 X 15 X 7mm) SMD 125°C T/R - Tape and Reel (Alt: SPC16.5154K250C31T) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |
Part Details for SPC16.5154K250C31TV44
SPC16.5154K250C31TV44 CAD Models
SPC16.5154K250C31TV44 Part Data Attributes:
|
SPC16.5154K250C31TV44
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SPC16.5154K250C31TV44
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 250V, 0.15uF, 6559
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |